
Multilayer ceramic capacitor, 100pF capacitance, 50V DC rated voltage, 5% tolerance, and T2H dielectric. Features a 0402 (1005 metric) surface mount case code with SMD/SMT termination. Operates from -55°C to 125°C, packaged in tape and reel for 10000 units. RoHS compliant.
Murata GRM1556T1H101JD01D technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | T2H |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM1556T1H101JD01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
