
Multilayer ceramic capacitor, 3.6nF capacitance, 10V voltage rating, U2J dielectric, 5% tolerance. Features a 0402 (1005 metric) SMD/SMT surface mount package with ceramic construction. Operates from -55°C to 125°C, with dimensions of 1mm length, 0.5mm width, and 0.5mm height. Packaged in tape and reel.
Murata GRM1557U1A362JA01D technical specifications.
| Capacitance | 3.6nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | U2J |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM1557U1A362JA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
