
Multilayer Ceramic Capacitor (MLCC) with 4.3nF capacitance and 10V DC rating. Features U2J dielectric, 5% tolerance, and a 0402 (1005 metric) surface mount package. Operating temperature range from -55°C to 125°C. Constructed with ceramic material and SMD/SMT terminations, supplied in tape and reel packaging.
Murata GRM1557U1A432JA01D technical specifications.
| Capacitance | 4.3nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | U2J |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM1557U1A432JA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
