Murata GRM155B11C333KA01D technical specifications.
| Capacitance | 33nF |
| Package/Case | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Thickness | 500um |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM155B11C333KA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.