Murata GRM155B30J225ME15D technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Ceramic |
| Length | 1mm |
| RoHS Compliant | Yes |
| Thickness | 500um |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM155B30J225ME15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.