
2.2µF, 6.3V X7S multilayer ceramic capacitor with 10% tolerance. Features a 2-terminal SMD package, 0402 footprint, and operates across a -55°C to 125°C temperature range. Dimensions are 1mm length, 0.5mm width, and 0.5mm height.
Murata GRM155C70J225KE11D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM155C70J225KE11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.