
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 16V DC rated voltage. Features Y5V dielectric, offering a wide temperature range from -30°C to 85°C with an 80% tolerance. This surface mount component is housed in a compact 0402 (1005 metric) package, measuring 1mm in length, 0.5mm in width, and 0.5mm in height. Designed for tape and reel packaging, it is RoHS compliant and lead-free.
Murata GRM155F51C104ZA01D technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 80% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM155F51C104ZA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.