This is a 0.1uF ceramic chip capacitor with a rated voltage of 16VDC and a tolerance of -20% to 80%. It has a dielectric of Y5V and is constructed with a flat, ceramic chip case style. The capacitor is suitable for surface mount applications and has a height of 0.5mm. It operates over a temperature range of -30 to 85 degrees Celsius.
Murata GRM155F51C104ZA01W technical specifications.
| Capacitance | 0.1uF |
| Voltage | 16VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM155F51C104ZA01W to view detailed technical specifications.
No datasheet is available for this part.