
Multilayer Ceramic Capacitor (MLCC) with 47nF capacitance and 16V DC rated voltage. Features Y5V dielectric, offering a wide temperature range from -30°C to 85°C with a tolerance of -20% to 80%. This surface mount component is housed in a compact 0402 (1005 metric) case code, measuring 1mm in length, 0.5mm in width, and 0.5mm in height. Lead-free and RoHS compliant, it is supplied on tape and reel.
Murata GRM155F51C473ZA01D technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 80% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM155F51C473ZA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
