Murata GRM155R11C223KA01D technical specifications.
| Capacitance | 22nF |
| Package/Case | Ceramic |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 500um |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM155R11C223KA01D to view detailed technical specifications.
No datasheet is available for this part.