Murata GRM155R11C822KA01D technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Ceramic |
| Lead Free | Lead Free |
| Length | 1mm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 500um |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM155R11C822KA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.