This 10uF ceramic capacitor features a 4V voltage rating and X5R dielectric. It is constructed in a flat, 0402 package with a surface mount design. The component is lead free and RoHS compliant, with a tolerance of 20%. Operating temperature range is -55°C to 85°C.
Murata GRM155R60G106ME44D technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM155R60G106ME44D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
