
Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 4V DC rated voltage. Features X5R dielectric with 20% tolerance, housed in a 0402 (1005 metric) surface mount package. Operates across a temperature range of -55°C to 85°C. RoHS compliant and lead-free. Supplied on tape and reel.
Murata GRM155R60G475ME87D technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Thickness | 0.026inch |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM155R60G475ME87D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
