
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 6.3V voltage rating. Features X5R dielectric, 20% tolerance, and a compact 0402 (1005 metric) surface mount package. Operating temperature range from -55°C to 85°C. Supplied in tape and reel packaging.
Murata GRM155R60J106ME44D technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM155R60J106ME44D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
