
Multilayer ceramic capacitor with 2.2µF capacitance and 6.3V DC rated voltage. Features X5R dielectric with a ±20% tolerance and ±15% temperature coefficient. Surface mountable in a 0402 (1005 metric) case code, measuring 1mm length, 0.5mm height, and 0.5mm depth. Operating temperature range is -55°C to 85°C. RoHS compliant and lead-free.
Murata GRM155R60J225ME15D technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM155R60J225ME15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
