
The GRM155R61A105KE15D is a 1uF ceramic capacitor with a 10V DC rated voltage and 20% tolerance. It features a 0402 package and is made of ceramic material with an X5R dielectric. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is lead-free and RoHS compliant.
Murata GRM155R61A105KE15D technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X5R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | Standard |
| Tolerance | 20% |
| Voltage | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000212oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM155R61A105KE15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
