
0.47µF, 16V X5R multilayer ceramic capacitor with a 10% tolerance. Features a compact 0402 SMD package with a 2-terminal configuration. Operating temperature range spans from -55°C to 85°C. Dimensions are 1mm length, 0.5mm width, and 0.5mm height.
Murata GRM155R61C474KE01D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM155R61C474KE01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.