
Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 25V DC rated voltage. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range. This 2-terminal component has a 20% capacitance tolerance and measures 1mm in length, 0.5mm in width, and 0.5mm in height. Designed for surface mount (SMD) applications with a 0402 package size.
Murata GRM155R61E105MA12D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM155R61E105MA12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.