
Multilayer Ceramic Capacitor (MLCC) with 0.47µF capacitance and 50V DC rated voltage. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range. This 10% tolerance component is packaged in a compact 0402 SMD size with two terminals.
Murata GRM155R61H474KE11D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM155R61H474KE11D to view detailed technical specifications.
No datasheet is available for this part.