Murata GRM155R71C103MA01D technical specifications.
| Capacitance | 10nF |
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | GRM |
| Thickness | 500um |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM155R71C103MA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.