
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 16V DC rated voltage. Features X7R dielectric, 5% tolerance, and a 0402 (1005 metric) SMD package. Operates across a wide temperature range from -55°C to 125°C. Dimensions are 1mm length, 0.5mm width, and 0.5mm height. Supplied in cut tape packaging with 10000 units per package, and is RoHS compliant.
Murata GRM155R71C104JA88D technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | Standard |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| Weight | 0.000212oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM155R71C104JA88D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
