The GRM155R71C203KA01D is a 0.02uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 0.5mm, a length of 1mm, and a height of 0.5mm. This capacitor is designed for use in electronic circuits and is rated for a DC voltage of 16 volts.
Murata GRM155R71C203KA01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.02 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM155R71C203KA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.