
Surface mount multilayer ceramic capacitor featuring 1nF capacitance and 50V DC rated voltage. Dielectric material is X7R with a 5% tolerance. Encased in a 0402 (1005 metric) SMD package, this component operates from -55°C to 125°C and is RoHS compliant. Dimensions are 1mm length, 0.5mm width, and 0.5mm height.
Murata GRM155R71H102JA01D technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM155R71H102JA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
