Murata GRM155R71H152JA01J technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Ceramic |
| Dielectric | X7R |
| Length | 1mm |
| RoHS Compliant | Yes |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM155R71H152JA01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.