Murata GRM155R71H241KA01D technical specifications.
| Capacitance | 240pF |
| Package/Case | Ceramic |
| Length | 1mm |
| RoHS Compliant | Yes |
| Thickness | 500um |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM155R71H241KA01D to view detailed technical specifications.
No datasheet is available for this part.