This is a multilayer ceramic capacitor with a capacitance of 470 picofarads, a DC rated voltage of 50 volts, and a tolerance of 5%. It has a package case style of 0603 and is designed for surface mount applications. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. The capacitor is constructed with a flat construction and has a ceramic chip case style.
Murata GRM1882C1H471JD01D technical specifications.
| Capacitance | 470pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | CH |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1882C1H471JD01D to view detailed technical specifications.
No datasheet is available for this part.