This ceramic chip capacitor has a capacitance of 470pF and a DC rated voltage of 50VDC with a tolerance of 10%. It is a surface mount component with a package size of 0603 and a height of 0.8mm. The operating temperature range is from -55°C to 125°C. It is constructed with a flat construction and a ceramic chip case style.
Murata GRM1882C1H471KA01D technical specifications.
| Capacitance | 470pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | CH |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM1882C1H471KA01D to view detailed technical specifications.
No datasheet is available for this part.