Murata GRM1882C1H6R0DA01D technical specifications.
| Capacitance | 6pF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Solder |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | Solder |
| Thickness | 800um |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM1882C1H6R0DA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.