Murata GRM1882C1H6R8DZ01D technical specifications.
| Capacitance | 6.8pF |
| Package/Case | Ceramic |
| Length | 1.6mm |
| RoHS Compliant | Yes |
| Thickness | 800um |
| DC Rated Voltage | 50V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM1882C1H6R8DZ01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.