Murata GRM1882C1H750JA01D technical specifications.
| Capacitance | 75pF |
| Package/Case | Ceramic |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 800um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM1882C1H750JA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.