This 50V ceramic chip capacitor has a capacitance of 910pF with a tolerance of 5%. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is rated for a minimum operating temperature of -55 degrees Celsius.
Murata GRM1882C1H911JA01C technical specifications.
| Capacitance | 910pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | CH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM1882C1H911JA01C to view detailed technical specifications.
No datasheet is available for this part.