This 20pF ceramic chip capacitor is rated for 50VDC with a 5% tolerance. It features a standard technology and a negative capacitance tolerance of -5%. The capacitor is constructed with a flat construction and has a pad termination style. It is designed for surface mount applications and has a height of 0.8mm. The operating temperature range is from -25°C to 85°C.
Murata GRM1882S1H200JZ01J technical specifications.
| Capacitance | 20pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | SH |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1882S1H200JZ01J to view detailed technical specifications.
No datasheet is available for this part.