This Murata ceramic chip capacitor features a capacitance of 7.2pF and a voltage rating of 50VDC. It has a tolerance of 0.5pF and a dielectric of SH. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is rated for operation between -25°C and 85°C and is suitable for surface mount applications.
Murata GRM1882S1H7R2DD01D technical specifications.
| Capacitance | 7.2pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | SH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1882S1H7R2DD01D to view detailed technical specifications.
No datasheet is available for this part.