This 2.1pF ceramic chip capacitor is designed for surface mount applications and has a maximum operating temperature of 85°C. It has a voltage rating of 100VDC and a tolerance of 0.1pF. The capacitor is constructed with a flat construction and has a termination style of pad. It is suitable for use in standard applications and has a package size of 0603.
Murata GRM1882S2A2R1BD01D technical specifications.
| Capacitance | 2.1pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | SH |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1882S2A2R1BD01D to view detailed technical specifications.
No datasheet is available for this part.