This ceramic chip capacitor has a capacitance of 7.2pF and a voltage rating of 100VDC. It is constructed with a standard technology and has a tolerance of 0.25pF. The capacitor is mounted using a surface mount technique and has a maximum operating temperature of 85 degrees Celsius. It is available in a 0603 package case style and has a height of 0.8mm.
Murata GRM1882S2A7R2CZ01J technical specifications.
| Capacitance | 7.2pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | SH |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1882S2A7R2CZ01J to view detailed technical specifications.
No datasheet is available for this part.