This 82pF ceramic MLCC capacitor has a rated voltage of 100VDC and a tolerance of 2%. It is constructed with a standard dielectric material and has a negative capacitance tolerance of -2%. The package is a 0603 surface mount type with a pad termination style and a flat construction. It operates over a temperature range of -25°C to 85°C.
Murata GRM1882S2A820GZ01J technical specifications.
| Capacitance | 82pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | SH |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1882S2A820GZ01J to view detailed technical specifications.
No datasheet is available for this part.