The GRM1883L1H3R6BD01J is a ceramic chip capacitor with a capacitance of 3.6pF and a DC rated voltage of 50VDC. It features a tolerance of 0.1pF and a dielectric of LJ. This surface mount component has a package size of 0603 and an operating temperature range of -25°C to 85°C.
Murata GRM1883L1H3R6BD01J technical specifications.
| Capacitance | 3.6pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | LJ |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1883L1H3R6BD01J to view detailed technical specifications.
No datasheet is available for this part.