This 2.8pF ceramic chip capacitor is designed for surface mount applications and has a maximum operating temperature of 85 degrees Celsius. It features a 0603 package and a dielectric of LJ. The capacitor has a tolerance of 0.1pF and a DC rated voltage of 100VDC. It is suitable for use in a variety of applications, including those requiring high-frequency operation.
Murata GRM1883L2A2R8BD01J technical specifications.
| Capacitance | 2.8pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | LJ |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1883L2A2R8BD01J to view detailed technical specifications.
No datasheet is available for this part.