Murata GRM1884S2A1R7CZ01J technical specifications.
| Capacitance | 1.7pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | SK |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1884S2A1R7CZ01J to view detailed technical specifications.
No datasheet is available for this part.