
Multilayer Ceramic Capacitor (MLCC) with 220pF capacitance and 50V DC rated voltage. Features C0G dielectric, 1% tolerance, and a 0603 (1608 metric) SMD package. Operating temperature range from -55°C to 125°C. Supplied on tape and reel, this lead-free and RoHS compliant component is designed for surface mounting.
Murata GRM1885C1H221FA01D technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 1% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM1885C1H221FA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
