
Multilayer ceramic capacitor with 220pF capacitance and 50V DC rating. Features C0G dielectric, 2% tolerance, and a 0603 (1608 metric) SMD package. Operates from -55°C to 125°C, constructed with ceramic material and flat termination. RoHS compliant and supplied in tape and reel packaging.
Murata GRM1885C1H221GA01D technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM1885C1H221GA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
