
The GRM1885C1H470JA01E is a 47pF ceramic capacitor with a 50V voltage rating and 5% tolerance. It is available in a 0603 SMD package and is suitable for operating temperatures between -55°C and 125°C. This capacitor is part of the GRM series and is packaged in tape and reel quantities of 4000. It is designed for surface mount applications and is compliant with standard manufacturing processes.
Murata GRM1885C1H470JA01E technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GRM1885C1H470JA01E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
