
Multilayer Ceramic Capacitor (MLCC) with 470pF capacitance and 1% tolerance. Features NP0 dielectric, 50V DC rated voltage, and a 0603 (1608 metric) SMD/SMT package. Operates from -55°C to 125°C, constructed with ceramic material and flat termination. Packaged on tape and reel for surface mounting.
Murata GRM1885C1H471FA01D technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | NP0 |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 1% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM1885C1H471FA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
