
The GRM1885C2A391JA01J is a 390pF ceramic capacitor with a C0G dielectric, rated for 100V DC. It has a 0603 package and is constructed as a flat, surface mount device. Operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations. The capacitor is available in quantities of 10,000 per reel, packaged in tape and reel format.
Murata GRM1885C2A391JA01J technical specifications.
| Capacitance | 390pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM1885C2A391JA01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
