This 15pF ceramic chip capacitor is rated for 50VDC with a tolerance of 2%. It features a P2H dielectric and a 0603 package. The component is designed for surface mount applications and operates over a temperature range of -55°C to 125°C.
Murata GRM1886P1H150GZ01D technical specifications.
| Capacitance | 15pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | P2H |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1886P1H150GZ01D to view detailed technical specifications.
No datasheet is available for this part.