The GRM1886S1H470GD01D is a ceramic chip capacitor with a capacitance of 47pF, rated for 50VDC and 2% tolerance. It has a dielectric material of S2H and a package type of 0603. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Murata GRM1886S1H470GD01D technical specifications.
| Capacitance | 47pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | S2H |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1886S1H470GD01D to view detailed technical specifications.
No datasheet is available for this part.