This is a ceramic chip capacitor with a capacitance of 270pF and a voltage rating of 50VDC. It has a tolerance of 5% and is constructed from a standard dielectric material. The capacitor is packaged in a 0603 case style and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Murata GRM1887U1H271JD01D technical specifications.
| Capacitance | 270pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | U2J |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
Download the complete datasheet for Murata GRM1887U1H271JD01D to view detailed technical specifications.
No datasheet is available for this part.