Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 50V DC rated voltage. Features a 10% tolerance and B dielectric material, operating from -25°C to 85°C. Packaged in a 0603 (1608 metric) surface mount case with lead-free and RoHS compliant terminations. Supplied on tape and reel.
Murata GRM188B11H102KA01D technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 800um |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188B11H102KA01D to view detailed technical specifications.
No datasheet is available for this part.