Murata GRM188F1YA104ZA28D technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 800um |
| Tolerance | 80% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188F1YA104ZA28D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.