
1uF, 10V multilayer ceramic capacitor with Y5V dielectric. Features a 0603 (1608 metric) SMD/SMT package, 1.6mm length, 0.8mm width, and 0.8mm height. Operating temperature range from -30°C to 85°C with an 80% tolerance. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Murata GRM188F51A105ZA01D technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 80% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188F51A105ZA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
